+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KL4032

Automation module: analog output; -25÷60°C; IP20; OUT: 2


Manufacturer: Beckhoff Automation

Manufacturer part number:
KL4032
TME Symbol:
KL4032

Specification

Manufacturer
Beckhoff Automation
Type of automation module
analog output
Operating temperature
-25...60°C
IP rating
IP20
Number of outputs
2
Conform to the norm
ATEX / IECEx
Kind of output 1
-10...+10V
Resolution
12bit
Gross weight57.07 g
Certificates
See other products in this category: I/O Systems and Modules Beckhoff Automation,
*
KL4032
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 205.24 USDGross price for quantities from 1 pcs - 205.24 USD