+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

13157INSP

PH2,SL 2; 190mm; double-sided,insulated


Manufacturer: Klein Tools

Manufacturer part number:
13157INSP
TME Symbol:
KLEIN-13157INSP

Specification

Manufacturer
Klein Tools
Bit size
PH2, SL 2
Overall length
190mm
Version
double-sided, insulated
Type of screwdriver bit
slot-Phillips
Gross weight30 g
EAN code92644323546

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets Klein Tools,
*
13157INSP
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 15.10 USDGross price for quantities from 1 pcg - 15.10 USD
Net price for quantities from 3 pcg - 14.16 USDGross price for quantities from 3 pcg - 14.16 USD
Net price for quantities from 6 pcg - 13.21 USDGross price for quantities from 6 pcg - 13.21 USD