+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3005CR

Tool: for crimping; insulated terminals; with ratchet

NEW

Manufacturer: Klein Tools

Manufacturer part number:
3005CR
TME Symbol:
KLEIN-3005CR

Specification

Manufacturer
Klein Tools
Type of tool
for crimping
Crimp tool application
insulated terminals
Wire size
12AWG...10AWG/16AWG...14AWG/22AWG...16AWG
Version
with ratchet
Gross weight595.33 g
EAN code92644344008

WATCH VIDEO

See other products in this category: Crimping Tools for Terminals Klein Tools,
*
3005CR
3 in TME stock
Net price for quantities from 1 pcs - 39.16 USDGross price for quantities from 1 pcs - 39.16 USD
Net price for quantities from 3 pcs - 36.71 USDGross price for quantities from 3 pcs - 36.71 USD
Net price for quantities from 6 pcs - 34.26 USDGross price for quantities from 6 pcs - 34.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.