+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

32500HD

Screwdriver: universal-set; hex key,square,Phillips,slot,Torx®


Manufacturer: Klein Tools

Manufacturer part number:
32500HD
TME Symbol:
KLEIN-32500HD

Specification

Manufacturer
Klein Tools
Type of screwdriver
universal - set
Kind of bit
hex key, Phillips, slot, square, Torx®
Screwdriver features
ergonomic handle
Length
203mm
Quantity in set/package
10pcs.
Kit contents
  • screwdriver bits
  • screwdriving grip
Gross weight230 g
EAN code92644328510

WATCH VIDEO

See other products in this category: Screwdrivers Sets Klein Tools,
*
32500HD
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 28.71 USDGross price for quantities from 1 set - 28.71 USD
Net price for quantities from 3 set - 26.91 USDGross price for quantities from 3 set - 26.91 USD
Net price for quantities from 6 set - 25.12 USDGross price for quantities from 6 set - 25.12 USD