+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

32809MAGM

Screwdriver: standard; Overall len: 229mm; Plating: chromium

NEW

Manufacturer: Klein Tools

Manufacturer part number:
32809MAGM
TME Symbol:
KLEIN-32809MAGM

Specification

Manufacturer
Klein Tools
Type of screwdriver
standard
Bit size
HEX 5mm, HEX 7mm, HEX 8mm, HEX 9mm, HEX 10mm, HEX 11mm, HEX 13mm, HEX 14mm, HEX 19mm
Overall length
229mm
Blade material
alloy steel
Plating material
chromium
Gross weight330 g
EAN code92644329067

WATCH VIDEO

See other products in this category: Standard Screwdrivers Klein Tools,
*
32809MAGM
0 in TME stock
Net price for quantities from 1 pcs - 39.57 USDGross price for quantities from 1 pcs - 39.57 USD
Net price for quantities from 3 pcs - 37.10 USDGross price for quantities from 3 pcs - 37.10 USD
Net price for quantities from 6 pcs - 34.64 USDGross price for quantities from 6 pcs - 34.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.