+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

32914HD

Screwdriver: universal-set; Features: ergonomic handle; 277mm


Manufacturer: Klein Tools

Manufacturer part number:
32914HD
TME Symbol:
KLEIN-32914HD

Specification

Manufacturer
Klein Tools
Type of screwdriver
universal - set
Screwdriver features
ergonomic handle
Length
277mm
Quantity in set/package
10pcs.
Kit contents
  • screwdriving grip
  • socket bits
Gross weight600 g
EAN code92644329647

WATCH VIDEO

See other products in this category: Screwdrivers Sets Klein Tools,
*
32914HD
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 60.46 USDGross price for quantities from 1 set - 60.46 USD
Net price for quantities from 3 set - 56.68 USDGross price for quantities from 3 set - 56.68 USD
Net price for quantities from 6 set - 52.91 USDGross price for quantities from 6 set - 52.91 USD