+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

32934M

Socket-set; 6-angles,socket spanner,impact; magnetic; 8pcs.


Manufacturer: Klein Tools

Manufacturer part number:
32934M
TME Symbol:
KLEIN-32934M

Specification

Manufacturer
Klein Tools
Type of tool
socket - set
Kind of wrench
6-angles, impact, socket spanner
Socket size
HEX 7mm, HEX 8mm, HEX 10mm, HEX 12mm, HEX 13mm, HEX 14mm, HEX 15mm, HEX 17mm
Version
magnetic
Quantity in set/package
8pcs.
Kit contents
  • mounting mandrel
  • socket bits
Gross weight235.03 g
EAN code92644329777

WATCH VIDEO

See other products in this category: Wrenches Sets Klein Tools,
*
32934M
6 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 34.29 USDGross price for quantities from 1 set - 34.29 USD
Net price for quantities from 3 set - 32.15 USDGross price for quantities from 3 set - 32.15 USD
Net price for quantities from 6 set - 30.00 USDGross price for quantities from 6 set - 30.00 USD
Packaging method by the manufacturer:Cardboard = 6 set