+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

32946S

Tools set: screwdriver bits; 6-angles socket; Holder: C6,3mm


Manufacturer: Klein Tools

Manufacturer part number:
32946S
TME Symbol:
KLEIN-32946S

Specification

Manufacturer
Klein Tools
Type of tools set
screwdriver bits
Kind of bit
6-angles socket
Kind of holder
C6,3mm
Version
impact
Holder socket size - inch
1/4"
Quantity in set/package
6pcs.
Gross weight430 g
EAN code92644652837

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets Klein Tools,
*
32946S
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 32.21 USDGross price for quantities from 1 set - 32.21 USD
Net price for quantities from 3 set - 30.19 USDGross price for quantities from 3 set - 30.19 USD
Net price for quantities from 6 set - 28.18 USDGross price for quantities from 6 set - 28.18 USD