+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

32960A

Screwdriver: standard; slot; PH0; Blade length: 150mm; chromium


Manufacturer: Klein Tools

Manufacturer part number:
32960A
TME Symbol:
KLEIN-32960A

Specification

Manufacturer
Klein Tools
Type of screwdriver
standard
Kind of bit
slot
Bit size
PH0
Blade length
150mm
Overall length
217mm
Blade material
carbon steel
Plating material
chromium
Gross weight141.3 g
EAN code92644329609

WATCH VIDEO

See other products in this category: Standard Screwdrivers Klein Tools,
*
32960A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 19.17 USDGross price for quantities from 1 pcs - 19.17 USD
Net price for quantities from 3 pcs - 17.97 USDGross price for quantities from 3 pcs - 17.97 USD
Net price for quantities from 6 pcs - 16.77 USDGross price for quantities from 6 pcs - 16.77 USD