+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

33510S

Tools set: screwdriver bits; Torx®; inch,metric,slim,impact


Manufacturer: Klein Tools

Manufacturer part number:
33510S
TME Symbol:
KLEIN-33510S

Specification

Manufacturer
Klein Tools
Type of tools set
screwdriver bits
Kind of bit
Torx®
Material
steel
Version
impact, inch, metric, slim
Quantity in set/package
23pcs.
Gross weight220 g
EAN code92644331930

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets Klein Tools,
*
33510S
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 17.36 USDGross price for quantities from 1 set - 17.36 USD
Net price for quantities from 3 set - 16.29 USDGross price for quantities from 3 set - 16.29 USD
Net price for quantities from 6 set - 15.20 USDGross price for quantities from 6 set - 15.20 USD