+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

33734INS

Screwdriver: insulated-set; square,Phillips,slot; PH2,RB2; 211mm


Manufacturer: Klein Tools

Manufacturer part number:
33734INS
TME Symbol:
KLEIN-33734INS

Specification

Manufacturer
Klein Tools
Type of screwdriver
insulated - set
Kind of bit
Phillips, slot, square
Bit size
PH2, RB2
Bit size - inch
SL 3/16"
Conform to the norm
IEC 60900
Length
211mm
Quantity in set/package
4pcs.
Screwdriver features
  • ergonomic handle
  • narrow spade
Gross weight450 g
EAN code92644328114

WATCH VIDEO

See other products in this category: Screwdrivers Sets Klein Tools,
*
33734INS
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 49.55 USDGross price for quantities from 1 set - 49.55 USD
Net price for quantities from 4 set - 46.46 USDGross price for quantities from 4 set - 46.46 USD
Net price for quantities from 8 set - 43.35 USDGross price for quantities from 8 set - 43.35 USD