+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Klein Tools | |
Type of tape | hook and loop | |
Width | 19mm | |
Length | 7.6m | |
Material | nylon | |
Related items | KLEIN-450-900 | |
Colour | black | |
Tape features | possibility of disconnecting and re-connecting | |
Tape application | bundling, fixing |