+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

450-210

Cable tie; L: 300mm; W: 6mm; nylon; black; 222N; 100pcs; Ømax: 70mm


Manufacturer: Klein Tools

Manufacturer part number:
450-210
TME Symbol:
KLEIN-450210

Specification

Manufacturer
Klein Tools
Type of cable accessories
cable tie
Length
0.3m
Tie width
6mm
Tie material
nylon
Colour
black
Tie strength
222N
Quantity in set/package
100pcs.
Loop diameter max
70mm
Operating temperature
-40...85°C
Resistance to
UV rays
Gross weight216.49 g
EAN code92644583681

WATCH VIDEO

See other products in this category: Cable Ties Klein Tools,
*
450-210
8 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 13.25 USDGross price for quantities from 1 pcg - 13.25 USD
Net price for quantities from 5 pcg - 12.43 USDGross price for quantities from 5 pcg - 12.43 USD
Net price for quantities from 10 pcg - 11.59 USDGross price for quantities from 10 pcg - 11.59 USD
Packaging method by the manufacturer:Cardboard = 10 pcg