+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

500-18

Wrench: adjustable; Jaw capacity: 52mm; Overall len: 436.6mm


Manufacturer: Klein Tools

Manufacturer part number:
500-18
TME Symbol:
KLEIN-50018

Specification

Manufacturer
Klein Tools
Type of wrench
adjustable
Jaw capacity
52mm
Overall length
436.6mm
Material
alloy steel
Plating material
chromium
Gross weight2.12 kg
EAN code92644670183

WATCH VIDEO

See other products in this category: Adjustable Wrenches Klein Tools,
*
500-18
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 159.02 USDGross price for quantities from 1 pcs - 159.02 USD
Net price for quantities from 3 pcs - 149.07 USDGross price for quantities from 3 pcs - 149.07 USD
Net price for quantities from 6 pcs - 139.14 USDGross price for quantities from 6 pcs - 139.14 USD