+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

507-10

Wrench: adjustable; Jaw capacity: 33.3mm; Overall len: 257.2mm


Manufacturer: Klein Tools

Manufacturer part number:
507-10
TME Symbol:
KLEIN-50710

Specification

Manufacturer
Klein Tools
Type of wrench
adjustable
Jaw capacity
33.3mm
Overall length
257.2mm
Material
alloy steel
Plating material
chromium
Gross weight440 g
EAN code92644675300

WATCH VIDEO

See other products in this category: Adjustable Wrenches Klein Tools,
*
507-10
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 49.01 USDGross price for quantities from 1 pcs - 49.01 USD
Net price for quantities from 3 pcs - 45.95 USDGross price for quantities from 3 pcs - 45.95 USD
Net price for quantities from 6 pcs - 42.88 USDGross price for quantities from 6 pcs - 42.88 USD