+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5420L

Trousers belt; L: 813÷1016mm; W: 51mm


Manufacturer: Klein Tools

Manufacturer part number:
5420L
TME Symbol:
KLEIN-5420L

Specification

Manufacturer
Klein Tools
Type of OSH component
trousers belt
Material
leather
Application of OSH
heavy industry
Length
813...1016mm
Width
51mm
Gross weight480 g
EAN code92644552571

WATCH VIDEO

See other products in this category: Work and Protective Clothing Klein Tools,
*
5420L
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 71.99 USDGross price for quantities from 1 pcs - 71.99 USD
Net price for quantities from 3 pcs - 67.50 USDGross price for quantities from 3 pcs - 67.50 USD
Net price for quantities from 6 pcs - 63.00 USDGross price for quantities from 6 pcs - 63.00 USD