+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

601-4

Screwdriver: standard; slot; SL 3/16"; Blade length: 102mm


Manufacturer: Klein Tools

Manufacturer part number:
601-4
TME Symbol:
KLEIN-6014

Specification

Manufacturer
Klein Tools
Type of screwdriver
standard
Kind of bit
slot
Bit size - inch
SL 3/16"
Blade length
102mm
Overall length
197mm
Screwdriver features
ergonomic bicomponent antislip handle
Blade material
steel
Plating material
chromium
Gross weight70 g
EAN code92644850127

WATCH VIDEO

See other products in this category: Standard Screwdrivers Klein Tools,
*
601-4
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.54 USDGross price for quantities from 1 pcs - 10.54 USD
Net price for quantities from 4 pcs - 9.88 USDGross price for quantities from 4 pcs - 9.88 USD
Net price for quantities from 8 pcs - 9.22 USDGross price for quantities from 8 pcs - 9.22 USD