+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

603-3

Screwdriver: standard; Phillips; PH1; Blade length: 76mm; chromium


Manufacturer: Klein Tools

Manufacturer part number:
603-3
TME Symbol:
KLEIN-6033

Specification

Manufacturer
Klein Tools
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH1
Blade length
76mm
Overall length
171mm
Plating material
chromium
Gross weight78.28 g
EAN code92644850349

WATCH VIDEO

See other products in this category: Standard Screwdrivers Klein Tools,
*
603-3
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.26 USDGross price for quantities from 1 pcs - 11.26 USD
Net price for quantities from 4 pcs - 10.57 USDGross price for quantities from 4 pcs - 10.57 USD
Net price for quantities from 8 pcs - 9.86 USDGross price for quantities from 8 pcs - 9.86 USD
Packaging method by the manufacturer:Cardboard = 4 pcs