+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

608-4

Screwdriver: standard; slot; SL 1/8"; Blade length: 102mm


Manufacturer: Klein Tools

Manufacturer part number:
608-4
TME Symbol:
KLEIN-6084

Specification

Manufacturer
Klein Tools
Type of screwdriver
standard
Kind of bit
slot
Bit size - inch
SL 1/8"
Blade length
102mm
Overall length
171mm
Blade material
steel
Plating material
chromium
Gross weight34.34 g
EAN code92644854675

WATCH VIDEO

See other products in this category: Standard Screwdrivers Klein Tools,
*
608-4
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.08 USDGross price for quantities from 1 pcs - 11.08 USD
Net price for quantities from 3 pcs - 10.39 USDGross price for quantities from 3 pcs - 10.39 USD
Net price for quantities from 6 pcs - 9.69 USDGross price for quantities from 6 pcs - 9.69 USD