+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Klein Tools
Manufacturer | Klein Tools | |
Type of screwdriver | standard | |
Kind of bit | 6-angles socket | |
Bit size - inch | HEX 5/8" | |
Blade length | 152mm | |
Overall length | 289mm | |
Blade material | steel | |
Plating material | chromium |