+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

65121IMPCT

Socket: 6-angles-set; Chrom-molybdenum steel; 3/8"; 23pcs.


Manufacturer: Klein Tools

Manufacturer part number:
65121IMPCT
TME Symbol:
KLEIN-65121IMPCT

Specification

Manufacturer
Klein Tools
Type of socket
6-angles - set
Kind of wrench
6-angles, impact, inch, metric, socket spanner
Material
Chrom-molybdenum steel
Holder socket size - inch
3/8"
Quantity in set/package
23pcs.
Kit contents
  • adapter
  • socket bits
Gross weight3.06 kg
EAN code92644380297

WATCH VIDEO

See other products in this category: Wrenches Sets Klein Tools,
*
65121IMPCT
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 132.35 USDGross price for quantities from 1 set - 132.35 USD
Net price for quantities from 3 set - 124.07 USDGross price for quantities from 3 set - 124.07 USD
Net price for quantities from 6 set - 115.80 USDGross price for quantities from 6 set - 115.80 USD