+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

65408ADP

Wrench: rattle; 3/8"; pass through; 213mm; Kit: 3/8" adapter


Manufacturer: Klein Tools

Manufacturer part number:
65408ADP
TME Symbol:
KLEIN-65408ADP

Specification

Manufacturer
Klein Tools
Type of wrench
rattle
Holder socket size - inch
3/8"
Version
pass through
Length
213mm
Kit contents
3/8" adapter
Gross weight310 g
EAN code92644653131

WATCH VIDEO

See other products in this category: Socket Wrenches Klein Tools,
*
65408ADP
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 39.90 USDGross price for quantities from 1 pcs - 39.90 USD
Net price for quantities from 3 pcs - 37.42 USDGross price for quantities from 3 pcs - 37.42 USD
Net price for quantities from 6 pcs - 34.92 USDGross price for quantities from 6 pcs - 34.92 USD