+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

65411PK3

Tools set: screwdriver bits; 6-angles socket; impact; 3pcs.


Manufacturer: Klein Tools

Manufacturer part number:
65411PK3
TME Symbol:
KLEIN-65411PK3

Specification

Manufacturer
Klein Tools
Type of tools set
screwdriver bits
Kind of bit
6-angles socket
Socket size - inch
HEX 1/4", HEX 3/8", HEX 5/16"
Version
impact
Holder socket size - inch
1/4"
Quantity in set/package
3pcs.
Gross weight250 g
EAN code92644652509

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets Klein Tools,
*
65411PK3
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 23.74 USDGross price for quantities from 1 set - 23.74 USD
Net price for quantities from 3 set - 22.26 USDGross price for quantities from 3 set - 22.26 USD
Net price for quantities from 6 set - 20.78 USDGross price for quantities from 6 set - 20.78 USD