+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6836INS

Screwdriver: insulated; Phillips; PH2; 152mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
6836INS
TME Symbol:
KLEIN-6836INS

Specification

Manufacturer
Klein Tools
Type of screwdriver
insulated
Kind of bit
Phillips
Bit size
PH2
Blade length
152mm
Conform to the norm
ASTM-F 1505-94 IEC 60900
Screwdriver features
handle has a suspension hole
Gross weight70 g
EAN code92644329180

WATCH VIDEO

See other products in this category: Insulated Screwdrivers Klein Tools,
*
6836INS
0 in TME stock
Net price for quantities from 1 pcs - 15.24 USDGross price for quantities from 1 pcs - 15.24 USD
Net price for quantities from 3 pcs - 14.29 USDGross price for quantities from 3 pcs - 14.29 USD
Net price for quantities from 6 pcs - 13.34 USDGross price for quantities from 6 pcs - 13.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.