+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6884INS

Screwdriver: insulated; square; RB1; 102mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
6884INS
TME Symbol:
KLEIN-6884INS

Specification

Manufacturer
Klein Tools
Type of screwdriver
insulated
Kind of bit
square
Bit size
RB1
Blade length
102mm
Conform to the norm
ASTM-F 1505-94 IEC 60900
Screwdriver features
handle has a suspension hole
Gross weight70 g
EAN code92644329234

WATCH VIDEO

See other products in this category: Insulated Screwdrivers Klein Tools,
*
6884INS
0 in TME stock
Net price for quantities from 1 pcs - 12.93 USDGross price for quantities from 1 pcs - 12.93 USD
Net price for quantities from 3 pcs - 12.13 USDGross price for quantities from 3 pcs - 12.13 USD
Net price for quantities from 6 pcs - 11.32 USDGross price for quantities from 6 pcs - 11.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.