+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

85153K

Screwdriver: universal-set; slot; SL 1/4",SL 3/16"; 2pcs.


Manufacturer: Klein Tools

Manufacturer part number:
85153K
TME Symbol:
KLEIN-85153K

Specification

Manufacturer
Klein Tools
Type of screwdriver
universal - set
Kind of bit
slot
Bit size - inch
SL 1/4", SL 3/16"
Quantity in set/package
2pcs.
Screwdriver features
  • blade holding the screw
  • ergonomic handle
Gross weight162.36 g
EAN code92644851537

WATCH VIDEO

See other products in this category: Screwdrivers Sets Klein Tools,
*
85153K
5 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 26.02 USDGross price for quantities from 1 set - 26.02 USD
Net price for quantities from 3 set - 24.39 USDGross price for quantities from 3 set - 24.39 USD
Net price for quantities from 6 set - 22.77 USDGross price for quantities from 6 set - 22.77 USD