+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

85613INS

Screwdriver: insulated-set; precision; Phillips,slot; PH1; 3pcs.


Manufacturer: Klein Tools

Manufacturer part number:
85613INS
TME Symbol:
KLEIN-85613INS

Specification

Manufacturer
Klein Tools
Type of screwdriver
insulated - set
Kind of screwdriver
precision
Kind of bit
Phillips, slot
Bit size
PH1
Bit size - inch
SL 1/8", SL 3/32"
Screwdriver features
ergonomic handle
Quantity in set/package
3pcs.
Gross weight80 g
EAN code92644328800

WATCH VIDEO

See other products in this category: Screwdrivers Sets Klein Tools,
*
85613INS
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 23.08 USDGross price for quantities from 1 set - 23.08 USD
Net price for quantities from 3 set - 21.64 USDGross price for quantities from 3 set - 21.64 USD
Net price for quantities from 6 set - 20.19 USDGross price for quantities from 6 set - 20.19 USD