+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9125AL

Measuring tape; L: 7.6m; inch; measure


Manufacturer: Klein Tools

Manufacturer part number:
9125AL
TME Symbol:
KLEIN-9125AL

Specification

Manufacturer
Klein Tools
Type of tool
measuring tape
Length
7.6m
Material
nylon, steel
Version
inch
Trade name
measure
Gross weight570 g
EAN code92644860959

WATCH VIDEO

See other products in this category: Measuring Tools Klein Tools,
*
9125AL
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 29.21 USDGross price for quantities from 1 pcs - 29.21 USD
Net price for quantities from 3 pcs - 27.38 USDGross price for quantities from 3 pcs - 27.38 USD
Net price for quantities from 6 pcs - 25.55 USDGross price for quantities from 6 pcs - 25.55 USD