+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BLM15

Wrench: hex key; spherical; HEX 1.5mm; Overall len: 78.11mm


Manufacturer: Klein Tools

Manufacturer part number:
BLM15
TME Symbol:
KLEIN-BLM15

Specification

Manufacturer
Klein Tools
Type of wrench
hex key
Kind of wrench
spherical
Spanner size
HEX 1.5mm
Overall length
78.11mm
Material
hardened steel
Key features
blackened keys
Gross weight10 g
EAN code92644330131

WATCH VIDEO

See other products in this category: Hex and Torx keys Klein Tools,
*
BLM15
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.24 USDGross price for quantities from 1 pcs - 2.24 USD
Net price for quantities from 3 pcs - 2.11 USDGross price for quantities from 3 pcs - 2.11 USD
Net price for quantities from 6 pcs - 1.96 USDGross price for quantities from 6 pcs - 1.96 USD