+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ET05

Meter: temperature; LCD; -40÷250°C; Resol: 0.1°C; 165x27x24mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
ET05
TME Symbol:
KLEIN-ET05

Specification

Manufacturer
Klein Tools
Type of meter
temperature
Kind of display used
LCD
Temperature measuring range
-40...250°C
Temperature measurement accuracy
±1°C @(-19°C...150°C), ±2°C @(-40°C...-20°C), ±3°C @(151°C...200°C), ±4°C @(201°C...250°C)
Temperature measurement resolution
0.1°C
Dimensions
165x27x24mm
Weight with battery
37g
Measurement
temperature
Measuring unit
°C, °F
Resistance to
fall from 3m height
Power supply
  • battery LR44 1,5V x2
Measuring instrument features
  • automatic power-off
  • AVG function
  • clip for fastening on belt
  • HOLD function
  • MIN/MAX function
Battery/ rechargeable battery
  • battery LR44 1,5V x2
Gross weight39 g
See other products in this category: Temperature Meters Klein Tools,
*
ET05
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 23.24 USDGross price for quantities from 1 pcs - 23.24 USD
Net price for quantities from 3 pcs - 21.79 USDGross price for quantities from 3 pcs - 21.79 USD
Net price for quantities from 6 pcs - 20.33 USDGross price for quantities from 6 pcs - 20.33 USD