+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ET450

Wire localizer

NEW

Manufacturer: Klein Tools

Manufacturer part number:
ET450
TME Symbol:
KLEIN-ET450

Specification

Manufacturer
Klein Tools
Type of tester
wire localizer
Measurement
AC voltage, DC voltage
Receiver dimensions
221.5x52.8x38.5mm
Transmitter dimensions
179.2x99.1x46.7mm
Related items
KLEIN-69417
Test
circuit continuity, residual current circuit breakers
Power supply
  • battery AAA 1,5V x4
Measuring instrument features
  • adjustable sensitivity
  • cable and fuse detection function
  • identyfication of pairs
  • sound signaller
  • traces and locates cabling
  • work light
Standard equipment
  • hard case
  • receiver
  • test leads with crocodile clips
  • transmitter
Battery/ rechargeable battery
  • battery AAA 1,5V x4
Gross weight2.8531 kg
See other products in this category: Metals & cables detectors Klein Tools,
*
ET450
1 in TME stock
Net price for quantities from 1 pcs - 351.60 USDGross price for quantities from 1 pcs - 351.60 USD
Net price for quantities from 3 pcs - 329.62 USDGross price for quantities from 3 pcs - 329.62 USD
Net price for quantities from 6 pcs - 307.65 USDGross price for quantities from 6 pcs - 307.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.