+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | Klein Tools | |
Type of meter | infrared thermometer | |
Kind of display used | LCD | |
Non-contact temperature measuring range | -40...300°C | |
Non-contact temperature measuring accuracy | ±2°C | |
Non-contact temperature measuring resolution | 0.1°C | |
Optical resolution | 8:1 | |
Emissivity value | 0,95 (fixed) | |
Response time | <0.5s | |
Measurement | differential temperature, non-contact temeprature (IR) | |
Measuring unit | °C, °F | |
Measurement wavelength | 630...670nm | |
Body dimensions | 148x24x42mm | |
Resistance to | fall from 2m height | |
IP rating | IP54 | |
Operating temperature | 0...50°C | |
Storage temperature | -20...60°C |