+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IR1

Infrared thermometer; LCD; -20÷400°C; Accur.(IR): ±(1%+1°C)


Manufacturer: Klein Tools

Manufacturer part number:
IR1
TME Symbol:
KLEIN-IR1

Specification

Manufacturer
Klein Tools
Type of meter
infrared thermometer
Kind of display used
LCD
Non-contact temperature measuring range
-20...400°C
Non-contact temperature measuring accuracy
±(1% + 1°C)
Non-contact temperature measuring resolution
0.1°C
Optical resolution
10:1
Emissivity value
0,95 (fixed)
Response time
<0.5s
Measurement
non-contact temeprature (IR)
Measuring unit
°C, °F
Measurement wavelength
630...670nm
Body dimensions
152x104x43mm
Weight with battery
210g
Resistance to
fall from 2m height
Operating temperature
0...50°C
Storage temperature
-20...60°C
Measuring instrument features
laser sight
Power supply
  • battery 9V x1
Battery/ rechargeable battery
  • battery 9V x1
Gross weight201 g
See other products in this category: Pirometers Klein Tools,
*
IR1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 43.89 USDGross price for quantities from 1 pcs - 43.89 USD
Net price for quantities from 3 pcs - 41.15 USDGross price for quantities from 3 pcs - 41.15 USD
Net price for quantities from 6 pcs - 38.41 USDGross price for quantities from 6 pcs - 38.41 USD