+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JTH6E08

Wrench: hex key; inch; HEX 1/8"; Overall len: 152mm; Journeyman™

NEW

Manufacturer: Klein Tools

Manufacturer part number:
JTH6E08
TME Symbol:
KLEIN-JTH6E08

Specification

Manufacturer
Klein Tools
Type of wrench
hex key
Kind of wrench
inch
Spanner size - inch
HEX 1/8"
Overall length
152mm
Material
hardened steel
Kind of handle
T
Manufacturer series
Journeyman™
Key features
  • black finished blade tip
  • hexagonal shank
  • suspension hole
  • two-component handle
Gross weight30 g
EAN code92644336652

WATCH VIDEO

See other products in this category: Hex and Torx keys Klein Tools,
See other products from this series.:
*
JTH6E08
0 in TME stock
Net price for quantities from 1 pcs - 4.76 USDGross price for quantities from 1 pcs - 4.76 USD
Net price for quantities from 3 pcs - 4.46 USDGross price for quantities from 3 pcs - 4.46 USD
Net price for quantities from 6 pcs - 4.16 USDGross price for quantities from 6 pcs - 4.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.