+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.
Manufacturer | Klein Tools | |
Type of meter | digital multimeter | |
Measurement | AC voltage, capacitance, continuity, DC current, DC voltage, measurement (by K thermocouple), resistance, signal duty cycle | |
Kind of display used | LCD | |
Display parameters | (4000) | |
DC voltage measuring range | 400mV/4V/40V/400V/600V | |
DC voltage measuring accuracy | ±(0.5% + 5 digit) @(400mV...40V), ±(0.8% + 3 digit) @400V, ±(1% + 3 digit) @600V | |
AC voltage measuring range | 4V/40V/400V/600V | |
AC voltage measuring accuracy | ±(1% + 3 digit) @(4V...400V), ±(1.2% + 5 digit) @600V | |
DC current measuring range | 0.4mA/4mA/40mA/400mA/4A/10A | |
DC current measuring accuracy | ±(1% + 3 digit) @(4mA...40mA), ±(1% + 5 digit) @400µA, ±(1% + 5 digit) @400mA, ±(1% + 5 digit) @10A, ±(2% + 5 digit) @4A | |
AC current measuring range | 0.4mA/4mA/40mA/400mA/4A/10A | |
Resistance measuring range | 0.4kΩ/4kΩ/40kΩ/400kΩ/4MΩ/40MΩ/50MΩ | |
Capacitance measuring range | 40nF/400nF/4µF/40µF/400µF | |
Temperature measuring range | -40...1000°C | |
Diode test | 3.9V | |
Conform to the norm | CAT III 600V EN 61326-1 | |
Resistance to | fall from 2m height | |
Dimensions (W x H x D) | 165x80x28mm | |
Illumination | yes |