+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCVT-6

Tester: non-contact voltage detector; 12÷1000VAC; 50÷500Hz; IP40

NEW

Manufacturer: Klein Tools

Manufacturer part number:
NCVT-6
TME Symbol:
KLEIN-NCVT-6

Specification

Manufacturer
Klein Tools
Type of tester
non-contact voltage detector
Detected voltage range
0.012...1kV AC
Frequency range of detectable voltage
50...500Hz
Additional functions
white LED torch
IP rating
IP40
Operating temperature
0...50°C
Resistance to
fall from 2m height
Conform to the norm
CAT IV 1000V EN 61010-1 EN 61010-2-030
Dimensions
164x34x31mm
Measuring instrument features
  • optical indication of detected live conductor (blue colour)
  • optical indication of detected supply source (red colour)
Gross weight144.28 g
See other products in this category: Indicators, Voltage & Continuity Testers Klein Tools,
*
NCVT-6
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 57.64 USDGross price for quantities from 1 pcs - 57.64 USD
Net price for quantities from 4 pcs - 54.04 USDGross price for quantities from 4 pcs - 54.04 USD
Net price for quantities from 8 pcs - 50.44 USDGross price for quantities from 8 pcs - 50.44 USD
Packaging method by the manufacturer:Cardboard = 4 pcs