+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

O50710

Wrench: adjustable; Jaw capacity: 38.1mm; Overall len: 260mm


Manufacturer: Klein Tools

Manufacturer part number:
O50710
TME Symbol:
KLEIN-O50710

Specification

Manufacturer
Klein Tools
Type of wrench
adjustable
Jaw capacity
38.1mm
Overall length
260mm
Key features
handles with plastic pads
Material
alloy steel
Gross weight470 g
EAN code92644190247

WATCH VIDEO

See other products in this category: Adjustable Wrenches Klein Tools,
*
O50710
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 30.36 USDGross price for quantities from 1 pcs - 30.36 USD
Net price for quantities from 3 pcs - 28.47 USDGross price for quantities from 3 pcs - 28.47 USD
Net price for quantities from 6 pcs - 26.56 USDGross price for quantities from 6 pcs - 26.56 USD