+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VDV205-036

Crimping jaws; non-insulated terminals

NEW

Manufacturer: Klein Tools

Manufacturer part number:
VDV205-036
TME Symbol:
KLEIN-VDV205036

Specification

Manufacturer
Klein Tools
Type of crimping tool accessories
crimping jaws
Crimp tool application
non-insulated terminals
Wire size
12AWG...10AWG/16AWG...14AWG/20AWG...16AWG
Tool material
carbon steel
Related items
KLEIN-VDV200-010
Gross weight64.65 g
EAN code92644580611

WATCH VIDEO

See other products in this category: Crimping Tools for Terminals Klein Tools,
*
VDV205-036
2 in TME stock
Net price for quantities from 1 set - 23.64 USDGross price for quantities from 1 set - 23.64 USD
Net price for quantities from 3 set - 22.16 USDGross price for quantities from 3 set - 22.16 USD
Net price for quantities from 6 set - 20.67 USDGross price for quantities from 6 set - 20.67 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.