+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VDV205-039

Crimping jaws; insulated connectors,non-insulated terminals

NEW

Manufacturer: Klein Tools

Manufacturer part number:
VDV205-039
TME Symbol:
KLEIN-VDV205039

Specification

Manufacturer
Klein Tools
Type of crimping tool accessories
crimping jaws
Wire size
12AWG/14AWG/16AWG/18AWG/20AWG/22AWG
Tool material
carbon steel
Related items
KLEIN-VDV200-010
Crimp tool application
  • insulated connectors
  • non-insulated terminals
Gross weight60 g
EAN code92644580642

WATCH VIDEO

See other products in this category: Crimping Tools for Terminals Klein Tools,
*
VDV205-039
0 in TME stock
Net price for quantities from 1 set - 25.41 USDGross price for quantities from 1 set - 25.41 USD
Net price for quantities from 3 set - 23.83 USDGross price for quantities from 3 set - 23.83 USD
Net price for quantities from 6 set - 22.25 USDGross price for quantities from 6 set - 22.25 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.