+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

973528101

Clip-on probe; hook type; 4A; 60VDC; red; Grip capac: max.3mm; 4mm


Manufacturer: HIRSCHMANN T&M

Manufacturer part number:
973528101
TME Symbol:
KLEPS250RT

Specification

Manufacturer
HIRSCHMANN T&M
Type of test accessories
clip-on probe
Kind of clip-on probe
hook type
Current rating
4A
Rated voltage
30V AC/60V DC
Colour
red
Grip capacity
max. 3mm
Socket size
4mm
Overall length
159mm
Manufacturer series
KLEPS 250
Engineering PN
973528101
Operating temperature
-25...70°C
Dimensions
Gross weight21.99 g
See other products in this category: Test hooks HIRSCHMANN T&M,
See other products from this series.:
*
973528101
20 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.46 USDGross price for quantities from 1 pcs - 9.46 USD
Net price for quantities from 5 pcs - 8.70 USDGross price for quantities from 5 pcs - 8.70 USD
Net price for quantities from 10 pcs - 7.67 USDGross price for quantities from 10 pcs - 7.67 USD
Packaging method by the manufacturer:Cardboard = 10 pcs