+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

972308101

Clip-on probe; crocodile; 20A; red; Grip capac: max.10mm; 1000V


Manufacturer: HIRSCHMANN T&M

Manufacturer part number:
972308101
TME Symbol:
KLEPS2800RT

Specification

Manufacturer
HIRSCHMANN T&M
Type of test accessories
clip-on probe
Kind of clip-on probe
crocodile
Current rating
20A
Colour
red
Grip capacity
max. 10mm
Rated voltage
1kV
Socket size
4mm
Overall length
157mm
Conform to the norm
CAT III 1000V EN 61010
Max. contact resistance:
50mΩ
Engineering PN
972308101
Operating temperature
-25...80°C
Dimensions
Gross weight24.29 g
Certificates
See other products in this category: Test hooks HIRSCHMANN T&M,
*
972308101
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.43 USDGross price for quantities from 1 pcs - 13.43 USD
Net price for quantities from 2 pcs - 12.90 USDGross price for quantities from 2 pcs - 12.90 USD
Net price for quantities from 10 pcs - 11.76 USDGross price for quantities from 10 pcs - 11.76 USD
Net price for quantities from 30 pcs - 11.23 USDGross price for quantities from 30 pcs - 11.23 USD
Packaging method by the manufacturer:Cardboard = 10 pcs