+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

930113101

Clip-on probe; pincers type; 60VDC; red; 4mm; Overall len: 158mm


Manufacturer: HIRSCHMANN T&M

Manufacturer part number:
930113101
TME Symbol:
KLEPS30RT

Specification

Manufacturer
HIRSCHMANN T&M
Type of test accessories
clip-on probe
Kind of clip-on probe
pincers type
Rated voltage
60V DC
Colour
red
Socket size
4mm
Overall length
158mm
Max. contact resistance:
100mΩ
Engineering PN
930113101
Test accessories version
with socket with screw locking
Operating temperature
-25...80°C
Dimensions
Gross weight17.85 g
Certificates
See other products in this category: Test hooks HIRSCHMANN T&M,
*
930113101
410 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.09 USDGross price for quantities from 1 pcs - 5.09 USD
Net price for quantities from 5 pcs - 4.81 USDGross price for quantities from 5 pcs - 4.81 USD
Net price for quantities from 30 pcs - 4.67 USDGross price for quantities from 30 pcs - 4.67 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs