+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

973592100

Clip-on probe; pincers type; 2A; 60VDC; black; 0.64mm; 30mΩ


Manufacturer: HIRSCHMANN T&M

Manufacturer part number:
973592100
TME Symbol:
KLEPS3ST-SW

Specification

Manufacturer
HIRSCHMANN T&M
Type of test accessories
clip-on probe
Kind of clip-on probe
pincers type
Current rating
2A
Rated voltage
60V DC
Colour
black
Grip capacity
max. 3.5mm
Socket size
0.64mm
Overall length
52mm
Max. contact resistance:
30mΩ
Engineering PN
973592100
Operating temperature
-25...100°C
Dimensions
Gross weight1.6 g
Certificates
See other products in this category: Test hooks HIRSCHMANN T&M,
*
973592100
23 in TME stock
Net price for quantities from 1 pcs - 5.95 USDGross price for quantities from 1 pcs - 5.95 USD
Net price for quantities from 3 pcs - 5.26 USDGross price for quantities from 3 pcs - 5.26 USD
Net price for quantities from 10 pcs - 4.57 USDGross price for quantities from 10 pcs - 4.57 USD
Net price for quantities from 30 pcs - 4.04 USDGross price for quantities from 30 pcs - 4.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs