+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1565250000

Enclosure: multipurpose; X: 64mm; Y: 98mm; Z: 34mm; Klippon® K


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1565250000

Alternative designations: KLIPPON K02

TME Symbol:
KLIP-K02

Specification

Manufacturer
WEIDMÜLLER
Type of enclosure
multipurpose
Dimension X
64mm
Dimension Y
98mm
Dimension Z
34mm
Manufacturer series
Klippon® K
Enclosure material
aluminium
Cover material
aluminium
Body colour
natural
Cover colour
natural
IP rating
IP66, IP67, IP68
Operating temperature
-40...80°C
Gross weight192.11 g
Certificates
See other products in this category: Multipurpose Enclosures WEIDMÜLLER,
See other products from this series.:
*
1565250000
15 in TME stock
Net price for quantities from 1 pcs - 38.78 USDGross price for quantities from 1 pcs - 38.78 USD
Net price for quantities from 6 pcs - 34.47 USDGross price for quantities from 6 pcs - 34.47 USD
Net price for quantities from 12 pcs - 31.25 USDGross price for quantities from 12 pcs - 31.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs