+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0573500000

Enclosure: multipurpose; X: 80mm; Y: 175mm; Z: 57mm; Klippon® K


Manufacturer: WEIDMÜLLER

Manufacturer part number:
0573500000

Alternative designations: KLIPPON K31

TME Symbol:
KLIP-K31

Specification

Manufacturer
WEIDMÜLLER
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
175mm
Dimension Z
57mm
Manufacturer series
Klippon® K
Enclosure material
aluminium
Cover material
aluminium
Body colour
natural
Cover colour
natural
IP rating
IP66, IP67, IP68
Operating temperature
-40...80°C
Gross weight550.5 g
Certificates
See other products in this category: Multipurpose Enclosures WEIDMÜLLER,
See other products from this series.:
*
0573500000
7 in TME stock
Net price for quantities from 1 pcs - 57.27 USDGross price for quantities from 1 pcs - 57.27 USD
Net price for quantities from 5 pcs - 50.90 USDGross price for quantities from 5 pcs - 50.90 USD
Net price for quantities from 10 pcs - 46.13 USDGross price for quantities from 10 pcs - 46.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs