+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KLKD003.T

Fuse: fuse; ceramic,cylindrical,industrial; 3A; 600VAC; 600VDC


Manufacturer: LITTELFUSE

Manufacturer part number:
KLKD003.T
TME Symbol:
KLKD003.T

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
3A
Rated voltage
600V AC/600V DC
Fuse characteristics
gPV
Fuse size
10.3x38mm
Manufacturer series
KLKD
Breaking capacity
100kA
Fuses application
photovoltaics
Gross weight6.91 g
Certificates
See other products in this category: Fuses 10,3x38mm - Fast LITTELFUSE,
See other products from this series.:
*
KLKD003.T
0 in TME stock
Net price for quantities from 1 pcs - 28.58 USDGross price for quantities from 1 pcs - 28.58 USD
Net price for quantities from 5 pcs - 26.99 USDGross price for quantities from 5 pcs - 26.99 USD
Net price for quantities from 10 pcs - 26.04 USDGross price for quantities from 10 pcs - 26.04 USD
Net price for quantities from 25 pcs - 24.63 USDGross price for quantities from 25 pcs - 24.63 USD
Net price for quantities from 30 pcs - 23.89 USDGross price for quantities from 30 pcs - 23.89 USD
Net price for quantities from 40 pcs - 22.58 USDGross price for quantities from 40 pcs - 22.58 USD
Net price for quantities from 50 pcs - 21.83 USDGross price for quantities from 50 pcs - 21.83 USD
Net price for quantities from 70 pcs - 21.01 USDGross price for quantities from 70 pcs - 21.01 USD
Net price for quantities from 100 pcs - 20.48 USDGross price for quantities from 100 pcs - 20.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.