+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KLKD008.T

Fuse: fuse; ceramic,cylindrical,industrial; 8A; 600VAC; 600VDC


Manufacturer: LITTELFUSE

Manufacturer part number:
KLKD008.T
TME Symbol:
KLKD008.T

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
8A
Rated voltage
600V AC/600V DC
Fuse characteristics
gPV
Fuse size
10.3x38mm
Manufacturer series
KLKD
Breaking capacity
100kA
Fuses application
photovoltaics
Gross weight6.8 g
Certificates
See other products in this category: Fuses 10,3x38mm - Fast LITTELFUSE,
See other products from this series.:
*
KLKD008.T
4 in TME stock
Net price for quantities from 1 pcs - 20.89 USDGross price for quantities from 1 pcs - 20.89 USD
Net price for quantities from 10 pcs - 19.47 USDGross price for quantities from 10 pcs - 19.47 USD
Net price for quantities from 20 pcs - 18.37 USDGross price for quantities from 20 pcs - 18.37 USD
Net price for quantities from 30 pcs - 17.55 USDGross price for quantities from 30 pcs - 17.55 USD
Net price for quantities from 50 pcs - 16.43 USDGross price for quantities from 50 pcs - 16.43 USD
Net price for quantities from 75 pcs - 15.51 USDGross price for quantities from 75 pcs - 15.51 USD
Net price for quantities from 100 pcs - 14.89 USDGross price for quantities from 100 pcs - 14.89 USD
Net price for quantities from 200 pcs - 13.58 USDGross price for quantities from 200 pcs - 13.58 USD
Net price for quantities from 250 pcs - 13.23 USDGross price for quantities from 250 pcs - 13.23 USD
Net price for quantities from 500 pcs - 12.36 USDGross price for quantities from 500 pcs - 12.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.