+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KLKD01.5T

Fuse: fuse; ceramic,cylindrical,industrial; 1.5A; 600VAC; 600VDC


Manufacturer: LITTELFUSE

Manufacturer part number:
KLKD01.5T
TME Symbol:
KLKD01.5T

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
1.5A
Rated voltage
600V AC/600V DC
Fuse characteristics
gPV
Fuse size
10.3x38mm
Manufacturer series
KLKD
Breaking capacity
100kA
Fuses application
photovoltaics
Gross weight6.27 g
Certificates
See other products in this category: Fuses 10,3x38mm - Fast LITTELFUSE,
See other products from this series.:
*
KLKD01.5T
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product for special order