+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KLKD030.T

Fuse: fuse; ceramic,cylindrical,industrial; 30A; 600VAC; 600VDC

Manufacturer: LITTELFUSE

Manufacturer part number:
KLKD030.T
TME Symbol:
KLKD030.T

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
30A
Rated voltage
600V AC/600V DC
Fuse characteristics
gPV
Fuse size
10.3x38mm
Manufacturer series
KLKD
Breaking capacity
100kA
Fuses application
photovoltaics
Gross weight7.61 g
Certificates
See other products in this category: Fuses 10,3x38mm - Fast LITTELFUSE,
See other products from this series.:
*
KLKD030.T
0 in TME stock
Net price for quantities from 1 pcs - 20.88 USDGross price for quantities from 1 pcs - 20.88 USD
Net price for quantities from 5 pcs - 17.74 USDGross price for quantities from 5 pcs - 17.74 USD
Net price for quantities from 10 pcs - 16.35 USDGross price for quantities from 10 pcs - 16.35 USD
Net price for quantities from 20 pcs - 14.93 USDGross price for quantities from 20 pcs - 14.93 USD
Net price for quantities from 30 pcs - 14.25 USDGross price for quantities from 30 pcs - 14.25 USD
Net price for quantities from 50 pcs - 12.69 USDGross price for quantities from 50 pcs - 12.69 USD
Net price for quantities from 100 pcs - 11.18 USDGross price for quantities from 100 pcs - 11.18 USD
Net price for quantities from 150 pcs - 10.34 USDGross price for quantities from 150 pcs - 10.34 USD
Net price for quantities from 250 pcs - 9.28 USDGross price for quantities from 250 pcs - 9.28 USD
Net price for quantities from 500 pcs - 7.85 USDGross price for quantities from 500 pcs - 7.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs