+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | ceramic, industrial | |
Current rating | 0.125A | |
Rated voltage | 300V DC/600V AC | |
Fuse characteristics | quick blow | |
Breaking capacity | 200kA | |
Fuses application | standard applications |